RNR55K5623FRR36
Extended
* Images are for reference only

RNR55K5623FRR36

Attributes
Value
Manufacturer
MFR.Part #
RNR55K5623FRR36
JLCPCB Part #
C3563755
Package
Plugin,D2.4xL6.4mm
Description
-65℃~+175℃ 125mW 562kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.4xL6.4mm Through Hole Resistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D2.4xL6.4mm
Resistance562kΩ
Operating Temperature-65℃~+175℃
Power(Watts)125mW
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃