
* Images are for reference only
RNC65H5620FRRE6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNC65H5620FRRE6
- JLCPCB Part #
- C3436440
- Package
- Plugin,D4.6xL14.3mm
- Description
- -65℃~+175℃ 500mW 562Ω Metal Film Resistor ±1% ±50ppm/℃ 插件,D4.6xL14.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3412
200+
$1.2930
500+
$1.2479
1000+
$1.2254