
RNC60H1543FSR36
- Manufacturer
- MFR.Part #
- RNC60H1543FSR36
- JLCPCB Part #
- C3392412
- Package
- Plugin,D2.5xL7.1mm
- Description
- -65℃~+175℃ 154kΩ 250mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.5xL7.1mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D2.5xL7.1mm | |
| Resistance | 154kΩ | |
| Operating Temperature | -65℃~+175℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
RNC60H1543FSR36
Extended- Manufacturer
- MFR.Part #
- RNC60H1543FSR36
- JLCPCB Part #
- C3392412
- Package
- Plugin,D2.5xL7.1mm
- Description
- -65℃~+175℃ 154kΩ 250mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.5xL7.1mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RNC60H1543FSR36
Extended- Manufacturer
- MFR.Part #
- RNC60H1543FSR36
- JLCPCB Part #
- C3392412
- Package
- Plugin,D2.5xL7.1mm
- Description
- -65℃~+175℃ 154kΩ 250mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.5xL7.1mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RNC60H1543FSR36 Specifications
RNC60H1543FSR36 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D2.5xL7.1mm | |
| Resistance | 154kΩ | |
| Operating Temperature | -65℃~+175℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RNC60H1543FSR36. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RNC60H1543FSR36 Documents
RNC60H1543FSR36 datasheets or manufacturer documentation.
Datasheet: RNC60H1543FSR36 Datasheet (PDF)
RNC60H1543FSR36 Schematic Symbol & PCB Footprint
The RNC60H1543FSR36 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.