RNC55J9761BRRE865
Extended
* Images are for reference only

RNC55J9761BRRE865

Attributes
Value
Manufacturer
MFR.Part #
RNC55J9761BRRE865
JLCPCB Part #
C3360926
Package
Plugin,D2.4xL6.4mm
Description
-65℃~+175℃ 125mW 9.76kΩ Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D2.4xL6.4mm Through Hole Resistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D2.4xL6.4mm
Resistance9.76kΩ
Operating Temperature-65℃~+175℃
Power(Watts)125mW
TypeMetal Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃