
* Images are for reference only
RNC55H5233BSRE665
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNC55H5233BSRE665
- JLCPCB Part #
- C3552122
- Package
- Plugin,D2.4xL6.4mm
- Description
- -65℃~+175℃ 125mW 523kΩ Metal Film Resistor ±0.1% ±50ppm/℃ 插件,D2.4xL6.4mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7580
200+
$1.0675
500+
$1.0304
1000+
$1.0127