
RLR20C1071FRRE7
- Manufacturer
- MFR.Part #
- RLR20C1071FRRE7
- JLCPCB Part #
- C3466861
- Package
- Plugin,D3.5xL9.5mm
- Description
- -65℃~+150℃ 1.07kΩ 500mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D3.5xL9.5mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D3.5xL9.5mm | |
| Resistance | 1.07kΩ | |
| Operating Temperature | -65℃~+150℃ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
RLR20C1071FRRE7
Extended- Manufacturer
- MFR.Part #
- RLR20C1071FRRE7
- JLCPCB Part #
- C3466861
- Package
- Plugin,D3.5xL9.5mm
- Description
- -65℃~+150℃ 1.07kΩ 500mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D3.5xL9.5mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RLR20C1071FRRE7
Extended- Manufacturer
- MFR.Part #
- RLR20C1071FRRE7
- JLCPCB Part #
- C3466861
- Package
- Plugin,D3.5xL9.5mm
- Description
- -65℃~+150℃ 1.07kΩ 500mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D3.5xL9.5mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RLR20C1071FRRE7 Specifications
RLR20C1071FRRE7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D3.5xL9.5mm | |
| Resistance | 1.07kΩ | |
| Operating Temperature | -65℃~+150℃ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RLR20C1071FRRE7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RLR20C1071FRRE7 Schematic Symbol & PCB Footprint
The RLR20C1071FRRE7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.