
* Images are for reference only
RLP03N499R0FB15
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLP03N499R0FB15
- JLCPCB Part #
- C1017981
- Package
- Plugin,D5.5xL14mm
- Description
- -55℃~+275℃ 3W 499Ω Wirewound Resistor ±1% ±25ppm/℃ 插件,D5.5xL14mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.8050
200+
$16.5653
500+
$15.9841
1000+
$15.6959