This website requires JavaScript.
no-image

* Images are for reference only

RCWL0402R430JTEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCWL0402R430JTEA
JLCPCB Part #
C1698033
Package
0402
Description
-55℃~+155℃ 430mΩ 62.5mW 75V Thick Film Resistor ±5% ±600ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 81

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1109
200+ $0.0429
500+ $0.0415
1000+ $0.0407

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons