
* Images are for reference only
RCV120610M0FKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCV120610M0FKEA
- JLCPCB Part #
- C2087604
- Package
- 1206
- Description
- -55℃~+155℃ 10MΩ 250mW 500V Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 145
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0764
100+
$0.0618
300+
$0.0544
1000+
$0.0489
5000+
$0.0446
10000+
$0.0423
Related Products