
* Images are for reference only
RCH50S22000JS06
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCH50S22000JS06
- JLCPCB Part #
- C1567782
- Package
- Plugin
- Description
- 2.2kΩ 50W ±150ppm/℃ ±5% 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.6388
10+
$19.9301