RBDJR0100FL
Extended
* Images are for reference only

RBDJR0100FL

Attributes
Value
Manufacturer
MFR.Part #
RBDJR0100FL
JLCPCB Part #
C4117684
Package
1210
Description
-65℃~+155℃ 10mΩ 500mW ±1% ±25ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
Package1210
Resistance10mΩ
Operating Temperature-65℃~+155℃
Power(Watts)500mW
Tolerance±1%
Temperature Coefficient±25ppm/℃