
PTF657K0600BYEK
- Manufacturer
- MFR.Part #
- PTF657K0600BYEK
- JLCPCB Part #
- C1443252
- Package
- Plugin,D3.7xL9.5mm
- Description
- -55℃~+150℃ 250mW 7.06kΩ Metal Film Resistor ±0.1% ±10ppm/℃ 插件,D3.7xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D3.7xL9.5mm | |
| Resistance | 7.06kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |

* Images are for reference only
PTF657K0600BYEK
Extended- Manufacturer
- MFR.Part #
- PTF657K0600BYEK
- JLCPCB Part #
- C1443252
- Package
- Plugin,D3.7xL9.5mm
- Description
- -55℃~+150℃ 250mW 7.06kΩ Metal Film Resistor ±0.1% ±10ppm/℃ 插件,D3.7xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PTF657K0600BYEK
Extended- Manufacturer
- MFR.Part #
- PTF657K0600BYEK
- JLCPCB Part #
- C1443252
- Package
- Plugin,D3.7xL9.5mm
- Description
- -55℃~+150℃ 250mW 7.06kΩ Metal Film Resistor ±0.1% ±10ppm/℃ 插件,D3.7xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTF657K0600BYEK Specifications
PTF657K0600BYEK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D3.7xL9.5mm | |
| Resistance | 7.06kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTF657K0600BYEK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTF657K0600BYEK Documents
PTF657K0600BYEK datasheets or manufacturer documentation.
Datasheet: PTF657K0600BYEK Datasheet (PDF)
PTF657K0600BYEK Schematic Symbol & PCB Footprint
The PTF657K0600BYEK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.