This website requires JavaScript.
no-image

* Images are for reference only

PLT0805Z3882LBTS

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PLT0805Z3882LBTS
JLCPCB Part #
C4000631
Package
0805
Description
-55℃~+125℃ 250mW 38.8kΩ Thin Film Resistor ±0.01% ±5ppm/℃ 0805 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1753
200+ $2.7770
500+ $2.6789
1000+ $2.6307

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons