
* Images are for reference only
PLT0603Z4221LBTS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PLT0603Z4221LBTS
- JLCPCB Part #
- C3937749
- Package
- 0603
- Description
- -55℃~+125℃ 150mW 4.22kΩ Thin Film Resistor ±0.01% ±5ppm/℃ 0603 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1887
200+
$2.7821
500+
$2.6839
1000+
$2.6356