
* Images are for reference only
PATT0603E4991BGT1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PATT0603E4991BGT1
- JLCPCB Part #
- C2094138
- Package
- 0603
- Description
- -55℃~+250℃ 150mW 4.99kΩ 75V Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5217
10+
$0.4170
30+
$0.3720
100+
$0.3140
500+
$0.2898
1000+
$0.2737
Related Products