
* Images are for reference only
PAC500007508FAC000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PAC500007508FAC000
- JLCPCB Part #
- C1366635
- Package
- Plugin,D7.5xL26mm
- Description
- -55℃~+275℃ 5W 7.5Ω Wirewound Resistor ±1% ±100ppm/℃ 插件,D7.5xL26mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7245
200+
$0.2802
500+
$0.2705
1000+
$0.2657