
* Images are for reference only
P4KE82A-E3/73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P4KE82A-E3/73
- JLCPCB Part #
- C3712767
- Package
- DO-204AL(DO-41)
- Description
- -55℃~+175℃ 113V 1uA 3.5A 400W 70.1V 77.9V TVS Unidirectional DO-204AL(DO-41) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1690
200+
$0.0654
500+
$0.0632
1000+
$0.0620