
P2010K1820FBT
- Manufacturer
- MFR.Part #
- P2010K1820FBT
- JLCPCB Part #
- C4223967
- Package
- -
- Description
- 182Ω ±1% - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 182Ω | |
| Tolerance | ±1% |

* Images are for reference only
P2010K1820FBT
Extended- Manufacturer
- MFR.Part #
- P2010K1820FBT
- JLCPCB Part #
- C4223967
- Package
- -
- Description
- 182Ω ±1% - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
P2010K1820FBT
Extended- Manufacturer
- MFR.Part #
- P2010K1820FBT
- JLCPCB Part #
- C4223967
- Package
- -
- Description
- 182Ω ±1% - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P2010K1820FBT Specifications
P2010K1820FBT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 182Ω | |
| Tolerance | ±1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P2010K1820FBT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P2010K1820FBT Documents
P2010K1820FBT datasheets or manufacturer documentation.
Datasheet: P2010K1820FBT Datasheet (PDF)
P2010K1820FBT Schematic Symbol & PCB Footprint
The P2010K1820FBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.