
P1206Y3831BGT
- Manufacturer
- MFR.Part #
- P1206Y3831BGT
- JLCPCB Part #
- C4164168
- Package
- -
- Description
- 3.83kΩ ±0.1% ±10ppm/℃ - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 3.83kΩ | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |

* Images are for reference only
P1206Y3831BGT
Extended- Manufacturer
- MFR.Part #
- P1206Y3831BGT
- JLCPCB Part #
- C4164168
- Package
- -
- Description
- 3.83kΩ ±0.1% ±10ppm/℃ - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
P1206Y3831BGT
Extended- Manufacturer
- MFR.Part #
- P1206Y3831BGT
- JLCPCB Part #
- C4164168
- Package
- -
- Description
- 3.83kΩ ±0.1% ±10ppm/℃ - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P1206Y3831BGT Specifications
P1206Y3831BGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 3.83kΩ | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P1206Y3831BGT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P1206Y3831BGT Documents
P1206Y3831BGT datasheets or manufacturer documentation.
Datasheet: P1206Y3831BGT Datasheet (PDF)
P1206Y3831BGT Schematic Symbol & PCB Footprint
The P1206Y3831BGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.