
* Images are for reference only
P0603Y2493BNTA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P0603Y2493BNTA
- JLCPCB Part #
- C4085603
- Package
- 0603
- Description
- -55℃~+155℃ 125mW 249kΩ Thin Film Resistor ±0.1% ±10ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7282
200+
$2.6034
500+
$2.5133
1000+
$2.4682
Related Products