
* Images are for reference only
NTHS1206N01N4702JE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTHS1206N01N4702JE
- JLCPCB Part #
- C3153297
- Package
- 1206
- Description
- 3964K 47kΩ ±3% ±5% 1206 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9337
200+
$0.7487
500+
$0.7229
1000+
$0.7101
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →