
MVW1\240K00KLB
- Manufacturer
- MFR.Part #
- MVW1\240K00KLB
- JLCPCB Part #
- C1458777
- Package
- Plugin,D3.9xL13.8mm
- Description
- 1W 40kΩ Carbon Film Resistor ±10% 插件,D3.9xL13.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D3.9xL13.8mm | |
| Resistance | 40kΩ | |
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Tolerance | ±10% |

* Images are for reference only
MVW1\240K00KLB
Extended- Manufacturer
- MFR.Part #
- MVW1\240K00KLB
- JLCPCB Part #
- C1458777
- Package
- Plugin,D3.9xL13.8mm
- Description
- 1W 40kΩ Carbon Film Resistor ±10% 插件,D3.9xL13.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MVW1\240K00KLB
Extended- Manufacturer
- MFR.Part #
- MVW1\240K00KLB
- JLCPCB Part #
- C1458777
- Package
- Plugin,D3.9xL13.8mm
- Description
- 1W 40kΩ Carbon Film Resistor ±10% 插件,D3.9xL13.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MVW1\240K00KLB Specifications
MVW1\240K00KLB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D3.9xL13.8mm | |
| Resistance | 40kΩ | |
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MVW1\240K00KLB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MVW1\240K00KLB Documents
MVW1\240K00KLB datasheets or manufacturer documentation.
Datasheet: MVW1\240K00KLB Datasheet (PDF)
MVW1\240K00KLB Schematic Symbol & PCB Footprint
The MVW1\240K00KLB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.