CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. MTBAUGDT250251
MTBAUGDT250251
Extended
* Images are for reference only

MTBAUGDT250251

Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
MTBAUGDT250251
JLCPCB Part #
C20468347
Package
SMD-6P,8.9x6.6mm
Description
-55℃~+130℃ 2.5:1 SMD-6P,8.9x6.6mm Pulse Transformers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerVishay Intertech
PackageSMD-6P,8.9x6.6mm
Operating Temperature-55℃~+130℃
Turns Ratio2.5:1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. MTBAUGDT250251
MTBAUGDT250251

* Images are for reference only

MTBAUGDT250251

Extended
Manufacturer

Vishay Intertech

MFR.Part #
MTBAUGDT250251
JLCPCB Part #
C20468347
Package
SMD-6P,8.9x6.6mm
Description
-55℃~+130℃ 2.5:1 SMD-6P,8.9x6.6mm Pulse Transformers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTBAUGDT250251

* Images are for reference only

MTBAUGDT250251

Extended
Manufacturer

Vishay Intertech

MFR.Part #
MTBAUGDT250251
JLCPCB Part #
C20468347
Package
SMD-6P,8.9x6.6mm
Description
-55℃~+130℃ 2.5:1 SMD-6P,8.9x6.6mm Pulse Transformers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTBAUGDT250251 Specifications

MTBAUGDT250251 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerVishay Intertech
PackageSMD-6P,8.9x6.6mm
Operating Temperature-55℃~+130℃
Turns Ratio2.5:1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTBAUGDT250251. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MTBAUGDT250251 Schematic Symbol & PCB Footprint

The MTBAUGDT250251 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.