
* Images are for reference only
MMBD6050-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMBD6050-E3-08
- JLCPCB Part #
- C17411576
- Package
- SOT-23-3
- Description
- 1 Independent 1.1V@100mA 100nA@50V 200mA 4ns 500mA 70V SOT-23-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 162
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0554
200+
$0.0221
500+
$0.0215
1000+
$0.0211
Related Products