
* Images are for reference only
MMB02070C3903FB200
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMB02070C3903FB200
- JLCPCB Part #
- C2078771
- Package
- MELF-0207
- Description
- -55℃~+155℃ 1W 350V 390kΩ Thin Film Resistor ±1% ±50ppm/℃ MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.2591
50+
$0.2078
150+
$0.1859
500+
$0.1584
2000+
$0.1326
4000+
$0.1253
Related Products