
* Images are for reference only
MMA02040C6208FA300
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMA02040C6208FA300
- JLCPCB Part #
- C4124743
- Package
- 0204
- Description
- -55℃~+155℃ 400mW 6.2Ω Thin Film Resistor ±1% ±50ppm/℃ 0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 165
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0545
200+
$0.0211
500+
$0.0203
1000+
$0.0200