
* Images are for reference only
MKT1813422105
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813422105
- JLCPCB Part #
- C7301774
- Package
- Plugin,D16xL31.5mm
- Description
- -55℃~+100℃ 1kV 220nF Metallized Polyester ±10% 插件,D16xL31.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9669
200+
$1.9820
500+
$1.9159
1000+
$1.8837