MKP385E56840KPP2T0
Extended
* Images are for reference only

MKP385E56840KPP2T0

Attributes
Value
Manufacturer
MFR.Part #
MKP385E56840KPP2T0
JLCPCB Part #
C3789793
Package
Plugin,P=37.5mm
Description
-40℃~+105℃ 200V、400V 6.8uF ±10% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerVishay Intertech
PackagePlugin,P=37.5mm
Operating Temperature-40℃~+105℃
Voltage Rating200V、400V
Tolerance±10%
Capacitance6.8uF