This website requires JavaScript.
no-image

* Images are for reference only

MKP385556100JYM5T0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP385556100JYM5T0
JLCPCB Part #
C3796549
Package
Plugin,P=52.5mm
Description
-55℃~+110℃ 350V、1kV 5.6uF ±5% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 45

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.6427
200+ $9.5377
500+ $9.2028
1000+ $9.0370
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons