This website requires JavaScript.
no-image

* Images are for reference only

MKP385343040JC02R0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP385343040JC02R0
JLCPCB Part #
C3805247
Package
Plugin,P=7.5mm
Description
-55℃~+110℃ 200V、400V 43nF ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3035
200+ $0.1175
500+ $0.1133
1000+ $0.1113
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons