
* Images are for reference only
MKP383539063JPP2T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP383539063JPP2T0
- JLCPCB Part #
- C3800337
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+105℃ 220V、630V 3.9uF ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 77
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8431
200+
$4.5841
500+
$4.4233
1000+
$4.3429