
MKP383382025JFM2B0
- Manufacturer
- MFR.Part #
- MKP383382025JFM2B0
- JLCPCB Part #
- C3800393
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 125V、250V 82nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=15mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 125V、250V | |
| Tolerance | ±5% | |
| Capacitance | 82nF |

* Images are for reference only
MKP383382025JFM2B0
Extended- Manufacturer
- MFR.Part #
- MKP383382025JFM2B0
- JLCPCB Part #
- C3800393
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 125V、250V 82nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MKP383382025JFM2B0
Extended- Manufacturer
- MFR.Part #
- MKP383382025JFM2B0
- JLCPCB Part #
- C3800393
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 125V、250V 82nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKP383382025JFM2B0 Specifications
MKP383382025JFM2B0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=15mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 125V、250V | |
| Tolerance | ±5% | |
| Capacitance | 82nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKP383382025JFM2B0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MKP383382025JFM2B0 Documents
MKP383382025JFM2B0 datasheets or manufacturer documentation.
Datasheet: MKP383382025JFM2B0 Datasheet (PDF)
MKP383382025JFM2B0 Schematic Symbol & PCB Footprint
The MKP383382025JFM2B0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.