
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=15mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 350V、1kV | |
| Tolerance | ±5% | |
| Capacitance | 11nF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKP383311100JFP2B0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=15mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 350V、1kV | |
| Tolerance | ±5% | |
| Capacitance | 11nF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKP383311100JFP2B0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MKP383311100JFP2B0 datasheets or manufacturer documentation.
Datasheet: MKP383311100JFP2B0 Datasheet (PDF)
The MKP383311100JFP2B0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.