This website requires JavaScript.
no-image

* Images are for reference only

MKP1848SE52070JK2A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1848SE52070JK2A
JLCPCB Part #
C3783323
Package
Plugin,P=27.5mm
Description
-40℃~+105℃ 2uF 700V ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 99

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3864
200+ $0.5362
500+ $0.5185
1000+ $0.5089

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons