This website requires JavaScript.
no-image

* Images are for reference only

MKP1848580454K2

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1848580454K2
JLCPCB Part #
C5798780
Package
Plugin,P=27.5mm
Description
-40℃~+105℃ 450V 8uF ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 80

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.0314
160+ $5.2003
480+ $5.0265
960+ $4.9411
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons