
MKP1841322105V
- Manufacturer
- MFR.Part #
- MKP1841322105V
- JLCPCB Part #
- C6592096
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+100℃ 22nF 600V、1kV ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=22.5mm | |
| Operating Temperature | -55℃~+100℃ | |
| Voltage Rating | 600V、1kV | |
| Tolerance | ±10% | |
| Capacitance | 22nF |

* Images are for reference only
MKP1841322105V
Extended- Manufacturer
- MFR.Part #
- MKP1841322105V
- JLCPCB Part #
- C6592096
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+100℃ 22nF 600V、1kV ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MKP1841322105V
Extended- Manufacturer
- MFR.Part #
- MKP1841322105V
- JLCPCB Part #
- C6592096
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+100℃ 22nF 600V、1kV ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKP1841322105V Specifications
MKP1841322105V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=22.5mm | |
| Operating Temperature | -55℃~+100℃ | |
| Voltage Rating | 600V、1kV | |
| Tolerance | ±10% | |
| Capacitance | 22nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKP1841322105V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MKP1841322105V Documents
MKP1841322105V datasheets or manufacturer documentation.
Datasheet: MKP1841322105V Datasheet (PDF)
MKP1841322105V Schematic Symbol & PCB Footprint
The MKP1841322105V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.