
* Images are for reference only
MKP1839510251
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1839510251
- JLCPCB Part #
- C3792853
- Package
- Plugin,D12.5xL26.5mm
- Description
- -55℃~+100℃ 160V、250V 1uF ±1% 插件,D12.5xL26.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0397
200+
$1.1770
500+
$1.1351
1000+
$1.1142
Related Products