
MKP1839075633
- Manufacturer
- MFR.Part #
- MKP1839075633
- JLCPCB Part #
- C3791065
- Package
- Plugin,D5.5xL11mm
- Description
- -55℃~+100℃ 250V、630V 75pF ±2.5% 插件,D5.5xL11mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D5.5xL11mm | |
| Operating Temperature | -55℃~+100℃ | |
| Voltage Rating | 250V、630V | |
| Tolerance | ±2.5% | |
| Capacitance | 75pF |

* Images are for reference only
MKP1839075633
Extended- Manufacturer
- MFR.Part #
- MKP1839075633
- JLCPCB Part #
- C3791065
- Package
- Plugin,D5.5xL11mm
- Description
- -55℃~+100℃ 250V、630V 75pF ±2.5% 插件,D5.5xL11mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MKP1839075633
Extended- Manufacturer
- MFR.Part #
- MKP1839075633
- JLCPCB Part #
- C3791065
- Package
- Plugin,D5.5xL11mm
- Description
- -55℃~+100℃ 250V、630V 75pF ±2.5% 插件,D5.5xL11mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKP1839075633 Specifications
MKP1839075633 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D5.5xL11mm | |
| Operating Temperature | -55℃~+100℃ | |
| Voltage Rating | 250V、630V | |
| Tolerance | ±2.5% | |
| Capacitance | 75pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKP1839075633. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MKP1839075633 Documents
MKP1839075633 datasheets or manufacturer documentation.
Datasheet: MKP1839075633 Datasheet (PDF)
MKP1839075633 Schematic Symbol & PCB Footprint
The MKP1839075633 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.