
MFU0805FF01000P500
- Manufacturer
- MFR.Part #
- MFU0805FF01000P500
- JLCPCB Part #
- C3195259
- Package
- 0805
- Description
- -55℃~+125℃ 0.003 0.45mm 1.25mm 1A 2mm 32V 50A Surface Mount Fuse 0805 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Vishay Intertech | |
| Package | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 0.003 | |
| Length | 2mm | |
| Interrupt Rating | 50A | |
| Current Rating | 1A | |
| Height | 0.45mm | |
| Voltage Rating (DC) | 32V | |
| Width | 1.25mm |

* Images are for reference only
MFU0805FF01000P500
Extended- Manufacturer
- MFR.Part #
- MFU0805FF01000P500
- JLCPCB Part #
- C3195259
- Package
- 0805
- Description
- -55℃~+125℃ 0.003 0.45mm 1.25mm 1A 2mm 32V 50A Surface Mount Fuse 0805 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MFU0805FF01000P500
Extended- Manufacturer
- MFR.Part #
- MFU0805FF01000P500
- JLCPCB Part #
- C3195259
- Package
- 0805
- Description
- -55℃~+125℃ 0.003 0.45mm 1.25mm 1A 2mm 32V 50A Surface Mount Fuse 0805 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MFU0805FF01000P500 Specifications
MFU0805FF01000P500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Vishay Intertech | |
| Package | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 0.003 | |
| Length | 2mm | |
| Interrupt Rating | 50A | |
| Current Rating | 1A | |
| Height | 0.45mm | |
| Voltage Rating (DC) | 32V | |
| Width | 1.25mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MFU0805FF01000P500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MFU0805FF01000P500 Documents
MFU0805FF01000P500 datasheets or manufacturer documentation.
Datasheet: MFU0805FF01000P500 Datasheet (PDF)
MFU0805FF01000P500 Schematic Symbol & PCB Footprint
The MFU0805FF01000P500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.