CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. MFU0402FF01000E500
MFU0402FF01000E500
Extended
* Images are for reference only

MFU0402FF01000E500

Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
MFU0402FF01000E500
JLCPCB Part #
C3160707
Package
0402
Description
-55℃~+125℃ 0.0028 0.32mm 0.5mm 1A 1mm 32V 50A Surface Mount Fuse 0402 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerVishay Intertech
Package0402
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t0.0028
Length1mm
Interrupt Rating50A
Current Rating1A
Height0.32mm
Voltage Rating (DC)32V
Width0.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. MFU0402FF01000E500
MFU0402FF01000E500

* Images are for reference only

MFU0402FF01000E500

Extended
Manufacturer

Vishay Intertech

MFR.Part #
MFU0402FF01000E500
JLCPCB Part #
C3160707
Package
0402
Description
-55℃~+125℃ 0.0028 0.32mm 0.5mm 1A 1mm 32V 50A Surface Mount Fuse 0402 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MFU0402FF01000E500

* Images are for reference only

MFU0402FF01000E500

Extended
Manufacturer

Vishay Intertech

MFR.Part #
MFU0402FF01000E500
JLCPCB Part #
C3160707
Package
0402
Description
-55℃~+125℃ 0.0028 0.32mm 0.5mm 1A 1mm 32V 50A Surface Mount Fuse 0402 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MFU0402FF01000E500 Specifications

MFU0402FF01000E500 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerVishay Intertech
Package0402
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t0.0028
Length1mm
Interrupt Rating50A
Current Rating1A
Height0.32mm
Voltage Rating (DC)32V
Width0.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MFU0402FF01000E500. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MFU0402FF01000E500 Documents

MFU0402FF01000E500 datasheets or manufacturer documentation.

Datasheet: MFU0402FF01000E500 Datasheet (PDF)

MFU0402FF01000E500 Schematic Symbol & PCB Footprint

The MFU0402FF01000E500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.