This website requires JavaScript.
no-image

* Images are for reference only

MCT0603MC4701FP500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MCT0603MC4701FP500
JLCPCB Part #
C4092383
Package
0603
Description
-55℃~+175℃ 150mW 4.7kΩ Thin Film Resistor ±1% ±50ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 180

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 180

In-stock Item Pricing

Qty Unit Price
1+ $0.1350
50+ $0.1084
150+ $0.0949
500+ $0.0849
2500+ $0.0769
5000+ $0.0728
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons