
* Images are for reference only
MCT06030E2002BP500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MCT06030E2002BP500
- JLCPCB Part #
- C2075907
- Package
- 0603
- Description
- -55℃~+125℃ 100mW 20kΩ 75V Thin Film Resistor ±0.1% ±15ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2475
10+
$0.2427
30+
$0.2395
100+
$0.2363
Related Products