
* Images are for reference only
MCT06030D4992BP500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MCT06030D4992BP500
- JLCPCB Part #
- C4269893
- Package
- 0603
- Description
- -55℃~+125℃ 100mW 49.9kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4900
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4900
In-stock Item Pricing
Qty Unit Price
1+
$0.1503
50+
$0.1205
150+
$0.1055
500+
$0.0944
2500+
$0.0855
5000+
$0.0810