This website requires JavaScript.
no-image

* Images are for reference only

MCT06030D3012BP500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MCT06030D3012BP500
JLCPCB Part #
C2140202
Package
0603
Description
-55℃~+125℃ 100mW 30.1kΩ 75V Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 203

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 203

In-stock Item Pricing

Qty Unit Price
1+ $0.1240
50+ $0.1214
150+ $0.1197
500+ $0.1181

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons