This website requires JavaScript.
no-image

* Images are for reference only

MCT06030C1804FP500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MCT06030C1804FP500
JLCPCB Part #
C2078221
Package
0603
Description
-55℃~+155℃ 1.8MΩ 125mW 75V Thin Film Resistor ±1% ±50ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 320

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 320

In-stock Item Pricing

Qty Unit Price
1+ $0.0334
100+ $0.0326
300+ $0.0321
1000+ $0.0316

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons