
* Images are for reference only
MBB02070E3402BC100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MBB02070E3402BC100
- JLCPCB Part #
- C1406446
- Package
- Plugin,D2.5xL6.3mm
- Description
- -55℃~+125℃ 34kΩ 400mW Metal Film Resistor ±0.1% ±15ppm/℃ 插件,D2.5xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8454
200+
$0.3285
500+
$0.3156
1000+
$0.3108
Related Products