
* Images are for reference only
MAX108K00B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAX108K00B
- JLCPCB Part #
- C1488214
- Package
- Plugin
- Description
- -65℃~+175℃ 108kΩ 200mW ±0.1% ±5ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8030
200+
$7.6636
500+
$7.3948
1000+
$7.2611