MAL250157182E3
Extended
* Images are for reference only

MAL250157182E3

Attributes
Value
Manufacturer
MFR.Part #
MAL250157182E3
JLCPCB Part #
C3813559
Package
Bolt,D51xL105.8mm
Description
-40℃~+85℃ 105.8mm 11.04A@10kHz 1800uF 22.2mm 450V 5000hrs@85℃ 51mm 94mΩ@100Hz ±20% 螺栓,D51xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerVishay Intertech
PackageBolt,D51xL105.8mm
Operating Temperature-40℃~+85℃
Lifetime5000hrs@85℃
Equivalent Series Resistance(ESR)94mΩ@100Hz
Pin Spacing22.2mm
Voltage Rating450V
Height - Seated (Max)105.8mm
Tolerance±20%
Capacitance1800uF
Ripple Current11.04A@10kHz
Diameter51mm