This website requires JavaScript.
no-image

* Images are for reference only

MAL226099105E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL226099105E3
JLCPCB Part #
C3829469
Package
SMD,D18xL17.5mm
Description
-55℃~+150℃ 1500hrs@150℃ 17.5mm 18mm 470uF 50V 720mA@100kHz ±20% SMD,D18xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3826
200+ $1.3093
500+ $1.2643
1000+ $1.2402
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons