
* Images are for reference only
MAL220212222E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL220212222E3
- JLCPCB Part #
- C5668027
- Package
- Plugin
- Description
- -40℃~+85℃ 10.275A@10kHz 12.8mm 200V 2200uF 35.3mm 55mΩ@100Hz ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.3226
200+
$14.8927
500+
$14.3951
1000+
$14.1488